Memory Protection Devices BC3AAAL technical specifications.
| Color | Black |
| Height | 13.5mm |
| Lead Free | Lead Free |
| Length | 51.5mm |
| Material | Polypropylene |
| Mount | Chassis Mount |
| Number of Cells | 3 |
| Packaging | Bulk |
| Termination | Solder |
| Width | 37mm |
| RoHS | Compliant |
Download the complete datasheet for Memory Protection Devices BC3AAAL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.