
3-cell AA battery holder for chassis mounting. Features wire lead termination and lead-free construction. Operates within a temperature range of -10°C to 100°C. Supplied in bulk packaging.
Memory Protection Devices BC3AAW technical specifications.
| Lead Free | Lead Free |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -10°C |
| Mount | Chassis Mount |
| Number of Cells | 3 |
| Packaging | Bulk |
| Termination | Wire Leads |
| RoHS | Compliant |
Download the complete datasheet for Memory Protection Devices BC3AAW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
