Batt Holder Aaa 4 Cell 6" Leads
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Memory Protection Devices BC4AAAW datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Lead Free | Lead Free |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -10°C |
| Mount | Chassis Mount |
| Number of Cells | 4 |
| Packaging | Bulk |
| Termination | Wire Leads |
| RoHS | Compliant |
Download the complete datasheet for Memory Protection Devices BC4AAAW to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
