Memory Protection Devices BC4AAW12 technical specifications.
| Color | Black |
| Flammability Rating | UL94 V-0 |
| Height | 15.5mm |
| Lead Free | Lead Free |
| Length | 57.2mm |
| Material | Polypropylene |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -10°C |
| Mount | Chassis Mount |
| Number of Cells | 4 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Termination | Wire Leads |
| Width | 55.1mm |
| RoHS | Compliant |
Download the complete datasheet for Memory Protection Devices BC4AAW12 to view detailed technical specifications.
No datasheet is available for this part.