
9V battery holder with PC pin termination for through-hole PCB mounting. Designed for a single cell, this lead-free component ensures reliable power connectivity. Ideal for general electronic applications requiring a 9V battery source.
Memory Protection Devices BC9VPC technical specifications.
| Lead Free | Lead Free |
| Mount | Through Hole, PCB |
| Number of Cells | 1 |
| Termination | PC Pin |
| RoHS | Compliant |
Download the complete datasheet for Memory Protection Devices BC9VPC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
