
General purpose battery holder for one AA cell, featuring PC pin termination for PCB mounting. Constructed from black polypropylene, this through-hole component measures 56.3mm in length, 16.4mm in width, and 13mm in height. It operates reliably within a temperature range of -10°C to 100°C and is lead-free. Bulk packaging available.
Memory Protection Devices BCAAPC technical specifications.
| Color | Black |
| Height | 13mm |
| Lead Free | Lead Free |
| Length | 56.3mm |
| Material | Polypropylene |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -10°C |
| Mount | Through Hole, PCB |
| Number of Cells | 1 |
| Packaging | Bulk |
| Termination | PC Pin |
| Width | 16.4mm |
| RoHS | Compliant |
Download the complete datasheet for Memory Protection Devices BCAAPC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
