Memory Protection Devices BCD technical specifications.
| Diameter | 15.1mm |
| Height | 17.8mm |
| Lead Free | Lead Free |
| Material | Steel |
| Packaging | Bulk |
| RoHS | Compliant |
Download the complete datasheet for Memory Protection Devices BCD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.