Memory Protection Devices BF201-6P technical specifications.
| Contact Material | Brass |
| Contact Plating | Brass |
| Fuse Size | 0.25 Dia x 1.26 L (6.35mm x 32mm) |
| Mount | Chassis Mount |
| Number of Circuits | 6 |
| Termination | Screw |
| RoHS | Compliant |
Download the complete datasheet for Memory Protection Devices BF201-6P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.