Memory Protection Devices BF204-4P technical specifications.
| Contact Material | Brass |
| Contact Plating | Brass |
| Mount | Chassis Mount |
| Termination | Screw |
| RoHS | Compliant |
Download the complete datasheet for Memory Protection Devices BF204-4P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.