
In-line wire fuse holder designed for 10A, 600VAC applications. Features a 0.25" diameter by 1.26" length fuse capacity, accommodating 6.35mm x 32mm fuses. Offers free-hanging mounting with one circuit and convenient wire lead termination. Rated for up to 500V.
Memory Protection Devices BF301 technical specifications.
| Fuse Size | 0.25 Dia x 1.26 L (6.35mm x 32mm) |
| Mount | Free Hanging |
| Number of Circuits | 1 |
| Termination | Wire Leads |
| Voltage | 500V |
| RoHS | Compliant |
Download the complete datasheet for Memory Protection Devices BF301 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
