
Single-circuit, in-line fuse holder designed for 5mm x 20mm fuses. Features free-hanging mounting and wire lead termination for easy integration. Rated for 500V operation, providing reliable circuit protection.
Memory Protection Devices BF303 technical specifications.
| Fuse Size | 0.197 Dia x 0.787 L (5mm x 20mm) |
| Mount | Free Hanging |
| Number of Circuits | 1 |
| Termination | Wire Leads |
| Voltage | 500V |
| RoHS | Compliant |
Download the complete datasheet for Memory Protection Devices BF303 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
