
Single-cell, through-hole mount linear voltage regulator for PCB applications. Features PC pin termination and a wide operating temperature range from -40°C to 180°C. This RoHS compliant component is designed for reliable power management in electronic circuits.
Memory Protection Devices BH-18650-PC technical specifications.
| Max Operating Temperature | 180°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB |
| Number of Cells | 1 |
| RoHS Compliant | Yes |
| Termination | PC Pin |
| RoHS | Compliant |
Download the complete datasheet for Memory Protection Devices BH-18650-PC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
