Memory Protection Devices BH10AAW technical specifications.
| Height | 15.6mm |
| Lead Free | Lead Free |
| Length | 149mm |
| Material | Polypropylene |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -10°C |
| Mount | Chassis Mount |
| Number of Cells | 10 |
| Packaging | Bulk |
| Termination | Wire Leads |
| Width | 56.6mm |
| RoHS | Compliant |
Download the complete datasheet for Memory Protection Devices BH10AAW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.