Memory Protection Devices BH16AAW technical specifications.
| Color | Black |
| Height | 17.2mm |
| Length | 157mm |
| Material | Polypropylene |
| Mount | Chassis Mount |
| Number of Cells | 6 |
| Packaging | Bulk |
| Termination | Wire Leads |
| Width | 25.7mm |
| RoHS | Compliant |
Download the complete datasheet for Memory Protection Devices BH16AAW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.