Memory Protection Devices BH2/3A technical specifications.
| Lead Free | Contains Lead |
| Max Operating Temperature | 180°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, PCB |
| Number of Cells | 1 |
| Termination | PC Pin |
| RoHS | Unconfirmed |
Download the complete datasheet for Memory Protection Devices BH2/3A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.