
Memory Protection Devices BH2/3A-3 technical specifications.
| Color | Black |
| Height | 19mm |
| Lead Free | Lead Free |
| Length | 41.3mm |
| Material | Thermoplastic |
| Max Operating Temperature | 180°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, PCB |
| Number of Cells | 1 |
| Termination | PC Pin |
| Width | 18.3mm |
| RoHS | Not Compliant |
Download the complete datasheet for Memory Protection Devices BH2/3A-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
