
1-cell battery holder featuring through-hole PCB mounting and PC pin termination. Designed for general applications, this component operates within a wide temperature range of -40°C to 140°C. Constructed with lead-free materials, it offers a compact 3mm height.
Memory Protection Devices BH2430T-C technical specifications.
| Height | 3mm |
| Lead Free | Lead Free |
| Max Operating Temperature | 140°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB |
| Number of Cells | 1 |
| Termination | PC Pin |
| RoHS | Compliant |
Download the complete datasheet for Memory Protection Devices BH2430T-C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
