Memory Protection Devices BH26AASF technical specifications.
| Lead Free | Lead Free |
| Length | 58.4mm |
| Material | Polypropylene |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -10°C |
| Mount | Chassis Mount |
| Number of Cells | 6 |
| Packaging | Bulk |
| Termination | SNAP |
| Width | 44.9mm |
| RoHS | Compliant |
Download the complete datasheet for Memory Protection Devices BH26AASF to view detailed technical specifications.
No datasheet is available for this part.