Memory Protection Devices BH26DL technical specifications.
| Height | 29mm |
| Length | 202mm |
| Material | Polypropylene |
| Mount | Chassis Mount |
| Number of Cells | 6 |
| Packaging | Bulk |
| Termination | Solder |
| Width | 73mm |
| RoHS | Compliant |
Download the complete datasheet for Memory Protection Devices BH26DL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.