Memory Protection Devices BH26DW technical specifications.
| Height | 29mm |
| Lead Free | Lead Free |
| Length | 201mm |
| Material | Polypropylene |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -10°C |
| Mount | Chassis Mount |
| Number of Cells | 6 |
| Packaging | Bulk |
| Termination | Wire Leads |
| Width | 73mm |
| RoHS | Compliant |
Download the complete datasheet for Memory Protection Devices BH26DW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.