Memory Protection Devices BH2CR5-211 technical specifications.
| Color | Black |
| Flammability Rating | UL94 V-0 |
| Height | 21.4mm |
| Lead Free | Lead Free |
| Length | 50.8mm |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Mount | Chassis Mount |
| Number of Cells | 1 |
| Packaging | Bulk |
| Termination | Wire Leads |
| Width | 37.9mm |
| RoHS | Compliant |
Download the complete datasheet for Memory Protection Devices BH2CR5-211 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.