
Coin cell battery holder for single 20mm diameter cells. Features through-hole PCB mounting with PC pin termination. Operates reliably across a wide temperature range from -40°C to 140°C. Lead-free construction ensures environmental compliance.
Memory Protection Devices BH32T-C technical specifications.
| Diameter | 20mm |
| Lead Free | Lead Free |
| Max Operating Temperature | 140°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB |
| Number of Cells | 1 |
| Termination | PC Pin |
| RoHS | Compliant |
Download the complete datasheet for Memory Protection Devices BH32T-C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
