Memory Protection Devices BH34AAL technical specifications.
| Height | 14.9mm |
| Length | 108mm |
| Material | Polypropylene |
| Mount | Chassis Mount |
| Number of Cells | 4 |
| Packaging | Bulk |
| Termination | Solder |
| Width | 31.5mm |
| RoHS | Not Compliant |
Download the complete datasheet for Memory Protection Devices BH34AAL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.