Memory Protection Devices BH34AAW technical specifications.
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -10°C |
| Mount | Chassis Mount |
| Number of Cells | 4 |
| Termination | Wire Leads |
| RoHS | Compliant |
Download the complete datasheet for Memory Protection Devices BH34AAW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.