Memory Protection Devices BH36DW technical specifications.
| Height | 55.8mm |
| Lead Free | Lead Free |
| Length | 106mm |
| Material | Polypropylene |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -10°C |
| Mount | Chassis Mount |
| Number of Cells | 6 |
| Packaging | Bulk |
| Termination | Wire Leads |
| Width | 70.5mm |
| RoHS | Compliant |
Download the complete datasheet for Memory Protection Devices BH36DW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.