
Memory Protection Devices BH4CW technical specifications.
| Height | 22.5mm |
| Length | 106mm |
| Material | Polypropylene |
| Mount | Chassis Mount |
| Number of Cells | 4 |
| Packaging | Bulk |
| Termination | Wire Leads |
| Width | 58.2mm |
| RoHS | Compliant |
Download the complete datasheet for Memory Protection Devices BH4CW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
