Memory Protection Devices BH4NL technical specifications.
| Color | Black |
| Height | 27.6mm |
| Lead Free | Lead Free |
| Length | 36.9mm |
| Material | Polypropylene |
| Mount | Chassis Mount |
| Number of Cells | 4 |
| Packaging | Bulk |
| Termination | Solder |
| Width | 27.6mm |
| RoHS | Compliant |
Download the complete datasheet for Memory Protection Devices BH4NL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.