
Coin cell holder for single 16mm cells, featuring a 16mm diameter and 3.2mm height. Designed for through-hole PCB mounting with PC pin termination. Operates across a wide temperature range from -55°C to 180°C. This lead-free and RoHS compliant component ensures reliable power connectivity.
Memory Protection Devices BH600 technical specifications.
| Diameter | 16mm |
| Height | 3.2mm |
| Lead Free | Lead Free |
| Max Operating Temperature | 180°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, PCB |
| Number of Cells | 1 |
| RoHS Compliant | Yes |
| Termination | PC Pin |
| RoHS | Compliant |
Download the complete datasheet for Memory Protection Devices BH600 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
