Memory Protection Devices BH600SM-5.8-G technical specifications.
| Flammability Rating | UL94 V-0 |
| Height | 12.1mm |
| Max Operating Temperature | 260°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount, PCB |
| Number of Cells | 1 |
| Packaging | Bulk |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Memory Protection Devices BH600SM-5.8-G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.