Memory Protection Devices BH800S technical specifications.
| Diameter | 20mm |
| Height | 3.2mm |
| Lead Free | Lead Free |
| Max Operating Temperature | 180°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, PCB |
| Number of Cells | 2 |
| Termination | PC Pin |
| RoHS | Compliant |
Download the complete datasheet for Memory Protection Devices BH800S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.