Memory Protection Devices BH800S-ABS-BULK technical specifications.
| Color | Black |
| Height | 10.7mm |
| Lead Free | Lead Free |
| Material | Polypropylene |
| Mount | Through Hole, PCB |
| Number of Cells | 2 |
| Packaging | Bulk |
| Termination | PC Pin |
| RoHS | Compliant |
Download the complete datasheet for Memory Protection Devices BH800S-ABS-BULK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.