
Coin cell battery holder for single cell applications, featuring 23mm diameter and 3.2mm height. Designed for PCB mounting with through-hole termination via PC pins. Operates reliably across a wide temperature range from -40°C to 140°C. Lead-free construction ensures environmental compliance.
Memory Protection Devices BH908T-C technical specifications.
| Diameter | 23mm |
| Height | 3.2mm |
| Lead Free | Lead Free |
| Max Operating Temperature | 140°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB |
| Number of Cells | 1 |
| Termination | PC Pin |
| RoHS | Compliant |
Download the complete datasheet for Memory Protection Devices BH908T-C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
