
Single-cell AA battery holder with PC pin termination for PCB mounting. Features a black, lead-free thermoplastic construction with a through-hole design. Operates across a wide temperature range from -55°C to 180°C. Dimensions are 58.4mm length, 16.5mm width, and 19mm height.
Memory Protection Devices BHAA-3 technical specifications.
| Color | Black |
| Height | 19mm |
| Lead Free | Lead Free |
| Length | 58.4mm |
| Material | Thermoplastic |
| Max Operating Temperature | 180°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, PCB |
| Number of Cells | 1 |
| Termination | PC Pin |
| Width | 16.5mm |
| RoHS | Compliant |
Download the complete datasheet for Memory Protection Devices BHAA-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
