
Memory Protection Devices BHCW technical specifications.
| Body Material | Plastic|Polypropylene |
| Number of Cells | 1 |
| Battery Cell Size | C |
| Type | Battery Holder |
| Contact Plating | Nickel |
| Contact Material | Spring Steel |
| Cage Code | 65249 |
| EU RoHS | Yes |
| Schedule B | 8547200000 |
| ECCN | EAR99 |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Memory Protection Devices BHCW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.