Memory Protection Devices BK-5067 technical specifications.
| Package/Case | SMD/SMT |
| Height | 1.78mm |
| Length | 30.7mm |
| Mount | Surface Mount, PCB |
| Number of Cells | 1 |
| Packaging | Bulk |
| Termination | SMD/SMT |
| Width | 19.8mm |
| RoHS | Compliant |
Download the complete datasheet for Memory Protection Devices BK-5067 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.