
Memory Protection Devices BK-6004 technical specifications.
| Contact Material | Brass |
| Contact Plating | Tin |
| Fuse Size | 0.25 Dia x 1.26 L (6.35mm x 32mm) |
| Mount | Through Hole |
| Number of Circuits | 1 |
| Orientation | Horizontal |
| Termination | PC Pin |
| RoHS | Compliant |
Download the complete datasheet for Memory Protection Devices BK-6004 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
