
Memory Protection Devices BK-6005 technical specifications.
| Contact Material | Brass |
| Contact Plating | Tin |
| Fuse Size | 0.197 Dia (5mm) |
| Mount | Through Hole |
| Number of Circuits | 1 |
| Orientation | Horizontal |
| Termination | PC Pin |
| RoHS | Compliant |
Download the complete datasheet for Memory Protection Devices BK-6005 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
