
Memory Protection Devices BK-6006 technical specifications.
| Contact Material | Brass |
| Contact Plating | Nickel |
| Mount | Through Hole |
| Number of Circuits | 1 |
| Orientation | Vertical |
| Termination | PC Pin |
| RoHS | Compliant |
Download the complete datasheet for Memory Protection Devices BK-6006 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
