
BATTERY RETAINER COIN 6.8MM SMD
Memory Protection Devices BK-879 technical specifications.
| Package/Case | SMD/SMT |
| Contact Material | Bronze, Nickel |
| Contact Plating | Nickel |
| Height | 2.79mm |
| Lead Free | Lead Free |
| Length | 10.7mm |
| Material | Nickel |
| Mount | Surface Mount, PCB |
| Number of Cells | 1 |
| Packaging | Bulk |
| Termination | SMD/SMT |
| Width | 8mm |
| RoHS | Compliant |
Download the complete datasheet for Memory Protection Devices BK-879 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.