
Memory Protection Devices BS4T-HD technical specifications.
| Height | 3.02mm |
| Lead Free | Lead Free |
| Length | 26.4mm |
| Mount | Free Hanging |
| Number of Cells | 1 |
| Packaging | Bulk |
| Termination | Wire Leads |
| Width | 13.6mm |
| RoHS | Compliant |
Download the complete datasheet for Memory Protection Devices BS4T-HD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.