
Memory Protection Devices BS6I-HD technical specifications.
| Lead Free | Lead Free |
| Mount | Free Hanging |
| Number of Cells | 1 |
| Packaging | Bulk |
| Termination | Wire Leads |
| RoHS | Compliant |
Download the complete datasheet for Memory Protection Devices BS6I-HD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
