
Memory Protection Devices SBH331AS technical specifications.
| Color | Black |
| Mount | Holder |
| Number of Cells | 3 |
| Packaging | Bulk |
| Termination | Wire Leads |
| RoHS | Compliant |
Download the complete datasheet for Memory Protection Devices SBH331AS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.