Memory Protection Devices SBH341A technical specifications.
| Lead Free | Lead Free |
| Max Operating Temperature | 76°C |
| Min Operating Temperature | -40°C |
| Mount | Holder |
| Number of Cells | 4 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Termination | Wire Leads |
| RoHS | Compliant |
Download the complete datasheet for Memory Protection Devices SBH341A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.