
Six-cell battery holder for AA batteries, featuring black, durable construction with a length of 115mm, width of 58mm, and height of 19mm. Designed for secure mounting, this holder terminates with six wire leads for easy integration. Ideal for general power applications requiring a reliable six-cell battery solution.
Memory Protection Devices SBH361A technical specifications.
| Color | Black |
| Height | 19mm |
| Length | 115mm |
| Mount | Holder |
| Number of Cells | 6 |
| Packaging | Bulk |
| Termination | Wire Leads |
| Width | 58mm |
| RoHS | Compliant |
Download the complete datasheet for Memory Protection Devices SBH361A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.