
Memory Protection Devices ZA2060 technical specifications.
| Diameter | 21mm |
| Lead Free | Lead Free |
| Mount | Screw |
| Voltage Rating | 12V |
| RoHS | Compliant |
Download the complete datasheet for Memory Protection Devices ZA2060 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
