
12V 10A auto power socket featuring a 21mm diameter for versatile integration. Designed as a lead-free socket mount, it provides a reliable connection point for automotive power accessories. This component is engineered for 12-volt systems, supporting up to 10 amps of current.
Memory Protection Devices ZA2070 technical specifications.
| Diameter | 21mm |
| Lead Free | Lead Free |
| Mount | Socket |
| Voltage Rating | 12V |
| RoHS | Compliant |
Download the complete datasheet for Memory Protection Devices ZA2070 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
