
12V 5A automotive cable assembly with integrated LED indicator. Features a 3.66m black cord for extended reach and lead-free construction. Designed for general power applications requiring a reliable 12-volt connection.
Memory Protection Devices ZA5074 technical specifications.
| Color | Black |
| Cord Length | 3.66m |
| Lead Free | Lead Free |
| Voltage Rating | 12V |
| RoHS | Compliant |
Download the complete datasheet for Memory Protection Devices ZA5074 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
