
12V, 5A automotive cable assembly featuring a plug and integrated LED indicator. Black in color, this general-purpose power product offers a 3.66m cord length and is lead-free.
Memory Protection Devices ZA5074-2.5 technical specifications.
| Color | Black |
| Cord Length | 3.66m |
| Lead Free | Lead Free |
| Voltage Rating | 12V |
| RoHS | Compliant |
Download the complete datasheet for Memory Protection Devices ZA5074-2.5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
