Memory Protection Devices ZB3010-A technical specifications.
| Color | Red |
| Insulation | Insulated |
| Insulation Material | PVC |
| Material | Stainless Steel |
| Plating | Nickel |
| Series | ZB3010 |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Memory Protection Devices ZB3010-A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.