Skip to main content
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
MEMORY PROTECTION DEVICES
ZB3251
Datasheet
Memory Protection Devices
ZB3251
Obsolete
Fuse Hldr Cart 250V 10A in Line
Circuit Protection
Fuses & Fuse Holders
Circuit Protection
Fuses & Fuse Holders
Fuses
Fuse Hldr Cart 250V 10A in Line
Voltage
250V
Current Rating
10A
Quick Jump:
Pricing
Specs
Pricing & Availability
Checking distributor stock and pricing after the page loads.
Technical Specifications
General
Current Rating
10A
Fuse Size
5mm x 20mm
Number of Circuits
1
Package Quantity
100
Termination
Wire Leads
Voltage
250V
Compliance
RoHS
Compliant
Browse
Manufacturers
API
BOM
Account